4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCG31LBB7475KTPA01

DigiKey Part Number
587-MCJCG31LBB7475KTPA01TR-ND - Tape & Reel (TR)
587-MCJCG31LBB7475KTPA01CT-ND - Cut Tape (CT)
587-MCJCG31LBB7475KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCG31LBB7475KTPA01
Description
CAP CER 4.7UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCG31LBB7475KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱28.22700₱282.27
50₱21.58100₱1,079.05
100₱19.53840₱1,953.84
500₱16.08684₱8,043.42
1,000₱15.01970₱15,019.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.14194₱28,283.88
4,000₱13.41959₱53,678.36
6,000₱13.05773₱78,346.38
10,000₱12.65670₱126,567.00
14,000₱12.42217₱173,910.38
20,000₱12.19667₱243,933.40
Manufacturers Standard Package