
MCJCH21GCC7474KTDA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH21GCC7474KTDA01TR-ND - Tape & Reel (TR) 587-MCJCH21GCC7474KTDA01CT-ND - Cut Tape (CT) 587-MCJCH21GCC7474KTDA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH21GCC7474KTDA01 |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH21GCC7474KTDA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.04400 | ₱180.44 |
| 50 | ₱13.49400 | ₱674.70 |
| 100 | ₱12.09460 | ₱1,209.46 |
| 500 | ₱9.72690 | ₱4,863.45 |
| 1,000 | ₱8.99503 | ₱8,995.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.39328 | ₱16,786.56 |
| 4,000 | ₱7.89842 | ₱31,593.68 |
| 6,000 | ₱7.65049 | ₱45,902.94 |
| 10,000 | ₱7.37580 | ₱73,758.00 |
| 14,000 | ₱7.21525 | ₱101,013.50 |
| 20,000 | ₱7.06075 | ₱141,215.00 |

