
MCJCS31QAB7103KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCS31QAB7103KTPA01TR-ND - Tape & Reel (TR) 587-MCJCS31QAB7103KTPA01CT-ND - Cut Tape (CT) 587-MCJCS31QAB7103KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCS31QAB7103KTPA01 |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCS31QAB7103KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.29400 | ₱192.94 |
| 50 | ₱14.47060 | ₱723.53 |
| 100 | ₱12.98790 | ₱1,298.79 |
| 500 | ₱10.48080 | ₱5,240.40 |
| 1,000 | ₱9.70725 | ₱9,707.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.75187 | ₱26,255.61 |
| 6,000 | ₱8.28440 | ₱49,706.40 |
| 9,000 | ₱8.05030 | ₱72,452.70 |
| 15,000 | ₱7.79085 | ₱116,862.75 |
| 21,000 | ₱7.63913 | ₱160,421.73 |
| 30,000 | ₱7.49322 | ₱224,796.60 |

