
MCRLL165SB7474MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLL165SB7474MTNA01TR-ND - Tape & Reel (TR) 587-MCRLL165SB7474MTNA01CT-ND - Cut Tape (CT) 587-MCRLL165SB7474MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLL165SB7474MTNA01 |
Description | CAP CER 0.47UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.58800 | ₱95.88 |
| 50 | ₱6.95540 | ₱347.77 |
| 100 | ₱6.13960 | ₱613.96 |
| 500 | ₱4.76876 | ₱2,384.38 |
| 1,000 | ₱4.34596 | ₱4,345.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.71294 | ₱14,851.76 |
| 8,000 | ₱3.47780 | ₱27,822.40 |
| 12,000 | ₱3.36011 | ₱40,321.32 |
| 20,000 | ₱3.22966 | ₱64,593.20 |
| 28,000 | ₱3.15343 | ₱88,296.04 |
| 40,000 | ₱3.08008 | ₱123,203.20 |

