
MEASE063BB5105MF1B33 | |
|---|---|
DigiKey Part Number | 587-MEASE063BB5105MF1B33TR-ND - Tape & Reel (TR) 587-MEASE063BB5105MF1B33CT-ND - Cut Tape (CT) 587-MEASE063BB5105MF1B33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASE063BB5105MF1B33 |
Description | CAP CER 1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 50 | ₱1.82220 | ₱91.11 |
| 100 | ₱1.56020 | ₱156.02 |
| 500 | ₱1.12906 | ₱564.53 |
| 1,000 | ₱0.99687 | ₱996.87 |
| 2,500 | ₱0.85800 | ₱2,145.00 |
| 5,000 | ₱0.77451 | ₱3,872.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.67157 | ₱10,073.55 |
| 30,000 | ₱0.62125 | ₱18,637.50 |
| 45,000 | ₱0.59607 | ₱26,823.15 |
| 75,000 | ₱0.56818 | ₱42,613.50 |
| 105,000 | ₱0.55188 | ₱57,947.40 |
| 150,000 | ₱0.53620 | ₱80,430.00 |

