1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE105SB5105KFNA01

DigiKey Part Number
587-MLASE105SB5105KFNA01TR-ND - Tape & Reel (TR)
587-MLASE105SB5105KFNA01CT-ND - Cut Tape (CT)
587-MLASE105SB5105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLASE105SB5105KFNA01
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASE105SB5105KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.68000₱26.80
50₱1.82220₱91.11
100₱1.56620₱156.62
500₱1.13860₱569.30
1,000₱1.00640₱1,006.40
2,500₱0.86752₱2,168.80
5,000₱0.78404₱3,920.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.71549₱7,154.90
20,000₱0.65913₱13,182.60
30,000₱0.63093₱18,927.90
50,000₱0.59972₱29,986.00
70,000₱0.58146₱40,702.20
100,000₱0.56391₱56,391.00
120,000₱0.55560₱66,672.00
240,000₱0.52761₱126,626.40
250,000₱0.52612₱131,530.00
Manufacturers Standard Package