MMASG31LSB5475MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,230
Unit Price: ₱25.61000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.65888
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.49721
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.49721
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱31.42811
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱31.42811
Datasheet

Parametric Equivalent


TDK
In Stock: 2,000
Unit Price: ₱47.64000
Datasheet
4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASG31LSB5475MTNA01

DigiKey Part Number
587-MMASG31LSB5475MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASG31LSB5475MTNA01
Description
CAP CER 4.7UF 35V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASG31LSB5475MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.49721₱12,994.42
Manufacturers Standard Package