MMASH168SB7473KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 6,730
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.73141
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.22256
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.64188
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.22256
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.22256
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,821
Unit Price: ₱16.67000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.64188
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.38007
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.64188
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,988
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,879
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱22.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱4.84078
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASH168SB7473KTNA01

DigiKey Part Number
587-MMASH168SB7473KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASH168SB7473KTNA01
Description
CAP CER 0.047UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASH168SB7473KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.22256₱8,890.24
Manufacturers Standard Package