MMASU31LAB5475KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.39553
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 980
Unit Price: ₱20.84000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.39553
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.57404
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱9.46577
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,590
Unit Price: ₱17.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,834
Unit Price: ₱32.75000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,031
Unit Price: ₱32.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱4.49074
Datasheet

Parametric Equivalent


KEMET
In Stock: 518,524
Unit Price: ₱19.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 28,419
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,598
Unit Price: ₱21.44000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 761,179
Unit Price: ₱23.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱4.36561
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU31LAB5475KTNA01

DigiKey Part Number
587-MMASU31LAB5475KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU31LAB5475KTNA01
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU31LAB5475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.39553₱10,791.06
Manufacturers Standard Package