MMJCQ21GBB7223MTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.36412
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.23669
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.23669
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱32.44820

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.95704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱7.86149
Datasheet
0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCQ21GBB7223MTPA01

DigiKey Part Number
587-MMJCQ21GBB7223MTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCQ21GBB7223MTPA01
Description
CAP CER 0.022UF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCQ21GBB7223MTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.23669₱8,473.38
Manufacturers Standard Package