MMJCS31QHB7102MTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.74046
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.74046
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.74046
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.94492

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱4.37187
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱5.16924
Datasheet
1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCS31QHB7102MTPA01

DigiKey Part Number
587-MMJCS31QHB7102MTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCS31QHB7102MTPA01
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCS31QHB7102MTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.74046₱20,221.38
Manufacturers Standard Package