47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA168BC6476MRCA01

DigiKey Part Number
587-MSASA168BC6476MRCA01TR-ND - Tape & Reel (TR)
587-MSASA168BC6476MRCA01CT-ND - Cut Tape (CT)
587-MSASA168BC6476MRCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA168BC6476MRCA01
Description
CAP CER 47UF 4V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA168BC6476MRCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.84000₱73.84
10₱47.81900₱478.19
50₱37.56420₱1,878.21
100₱34.41390₱3,441.39
500₱29.08422₱14,542.11
1,000₱27.43588₱27,435.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱24.96217₱99,848.68
8,000₱24.04235₱192,338.80
12,000₱23.58135₱282,976.20
20,000₱23.07041₱461,408.20
Manufacturers Standard Package