
MSASA31LAC6107MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA31LAC6107MTNA01TR-ND - Tape & Reel (TR) 587-MSASA31LAC6107MTNA01CT-ND - Cut Tape (CT) 587-MSASA31LAC6107MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA31LAC6107MTNA01 |
Description | CAP CER 100UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA31LAC6107MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱29.29900 | ₱292.99 |
| 50 | ₱22.43840 | ₱1,121.92 |
| 100 | ₱20.32440 | ₱2,032.44 |
| 500 | ₱16.76690 | ₱8,383.45 |
| 1,000 | ₱15.66641 | ₱15,666.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.76126 | ₱29,522.52 |
| 4,000 | ₱14.01643 | ₱56,065.72 |
| 6,000 | ₱13.64320 | ₱81,859.20 |
| 10,000 | ₱13.22957 | ₱132,295.70 |
| 14,000 | ₱12.98781 | ₱181,829.34 |
| 20,000 | ₱12.75516 | ₱255,103.20 |

