
MSASE168SB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168SB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASE168SB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASE168SB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168SB7105KTNA01 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168SB7105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.03700 | ₱30.37 |
| 50 | ₱2.08420 | ₱104.21 |
| 100 | ₱1.79840 | ₱179.84 |
| 500 | ₱1.30890 | ₱654.45 |
| 1,000 | ₱1.15884 | ₱1,158.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.93568 | ₱3,742.72 |
| 8,000 | ₱0.85305 | ₱6,824.40 |
| 12,000 | ₱0.81172 | ₱9,740.64 |
| 20,000 | ₱0.76593 | ₱15,318.60 |
| 28,000 | ₱0.73916 | ₱20,696.48 |
| 40,000 | ₱0.71344 | ₱28,537.60 |

