22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE21GBB5226MTNA01

DigiKey Part Number
587-MSASE21GBB5226MTNA01TR-ND - Tape & Reel (TR)
587-MSASE21GBB5226MTNA01CT-ND - Cut Tape (CT)
587-MSASE21GBB5226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE21GBB5226MTNA01
Description
CAP CER 22UF 16V X5R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE21GBB5226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.04400₱180.44
50₱13.48220₱674.11
100₱12.08270₱1,208.27
500₱9.71498₱4,857.49
1,000₱8.98431₱8,984.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.08252₱24,247.56
6,000₱7.64126₱45,847.56
9,000₱7.42026₱66,782.34
15,000₱7.17530₱107,629.50
21,000₱7.03212₱147,674.52
30,000₱6.89432₱206,829.60
Manufacturers Standard Package