22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32MSB7226MPNB25

DigiKey Part Number
587-MSAST32MSB7226MPNB25TR-ND - Tape & Reel (TR)
587-MSAST32MSB7226MPNB25CT-ND - Cut Tape (CT)
587-MSAST32MSB7226MPNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32MSB7226MPNB25
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32MSB7226MPNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,554
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.69000₱41.69
10₱26.02300₱260.23
50₱19.80640₱990.32
100₱17.90070₱1,790.07
500₱14.67550₱7,337.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱13.67923₱13,679.23
2,000₱12.85953₱25,719.06
3,000₱12.44893₱37,346.79
5,000₱11.99408₱59,970.40
7,000₱11.72820₱82,097.40
10,000₱11.47237₱114,723.70
Manufacturers Standard Package