
MSASE32NSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32NSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASE32NSB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASE32NSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32NSB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32NSB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.70900 | ₱147.09 |
| 50 | ₱10.85000 | ₱542.50 |
| 100 | ₱9.67690 | ₱967.69 |
| 500 | ₱7.69386 | ₱3,846.93 |
| 1,000 | ₱7.08228 | ₱7,082.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.57909 | ₱13,158.18 |
| 4,000 | ₱6.16506 | ₱24,660.24 |
| 6,000 | ₱5.95778 | ₱35,746.68 |
| 10,000 | ₱5.72812 | ₱57,281.20 |
| 14,000 | ₱5.59383 | ₱78,313.62 |
| 20,000 | ₱5.46470 | ₱109,294.00 |

