10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE32NSB5106KTNA01

DigiKey Part Number
587-MSASE32NSB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSASE32NSB5106KTNA01CT-ND - Cut Tape (CT)
587-MSASE32NSB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE32NSB5106KTNA01
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE32NSB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.70900₱147.09
50₱10.85000₱542.50
100₱9.67690₱967.69
500₱7.69386₱3,846.93
1,000₱7.08228₱7,082.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.57909₱13,158.18
4,000₱6.16506₱24,660.24
6,000₱5.95778₱35,746.68
10,000₱5.72812₱57,281.20
14,000₱5.59383₱78,313.62
20,000₱5.46470₱109,294.00
Manufacturers Standard Package