
MSASH168SB7104MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH168SB7104MTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB7104MTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB7104MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB7104MTNA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB7104MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.22800 | ₱42.28 |
| 50 | ₱2.94180 | ₱147.09 |
| 100 | ₱2.54870 | ₱254.87 |
| 500 | ₱1.88892 | ₱944.46 |
| 1,000 | ₱1.68646 | ₱1,686.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.38454 | ₱5,538.16 |
| 8,000 | ₱1.27258 | ₱10,180.64 |
| 12,000 | ₱1.21656 | ₱14,598.72 |
| 20,000 | ₱1.15450 | ₱23,090.00 |
| 28,000 | ₱1.11822 | ₱31,310.16 |
| 40,000 | ₱1.08336 | ₱43,334.40 |

