0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH168SB7223KTNA01

DigiKey Part Number
587-MSASH168SB7223KTNA01TR-ND - Tape & Reel (TR)
587-MSASH168SB7223KTNA01CT-ND - Cut Tape (CT)
587-MSASH168SB7223KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH168SB7223KTNA01
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH168SB7223KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,730
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.22800₱42.28
50₱2.95360₱147.68
100₱2.56660₱256.66
500₱1.90322₱951.61
1,000₱1.70015₱1,700.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.39600₱5,584.00
8,000₱1.28330₱10,266.40
12,000₱1.22693₱14,723.16
20,000₱1.16450₱23,290.00
28,000₱1.12800₱31,584.00
40,000₱1.09292₱43,716.80
Manufacturers Standard Package