10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH21GSB7103KTNA01

DigiKey Part Number
587-MSASH21GSB7103KTNA01TR-ND - Tape & Reel (TR)
587-MSASH21GSB7103KTNA01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MSASH21GSB7103KTNA01
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH21GSB7103KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,413
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.55100₱65.51
50₱4.65680₱232.84
100₱4.07320₱407.32
500₱3.09422₱1,547.11
1,000₱2.79349₱2,793.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.42329₱7,269.87
6,000₱2.24226₱13,453.56
9,000₱2.15161₱19,364.49
15,000₱2.05122₱30,768.30
21,000₱1.99257₱41,843.97
30,000₱1.93615₱58,084.50
Manufacturers Standard Package