
MSASH21GSB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GSB7103KTNA01TR-ND - Tape & Reel (TR) 587-MSASH21GSB7103KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSASH21GSB7103KTNA01 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GSB7103KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 50 | ₱4.65680 | ₱232.84 |
| 100 | ₱4.07320 | ₱407.32 |
| 500 | ₱3.09422 | ₱1,547.11 |
| 1,000 | ₱2.79349 | ₱2,793.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.42329 | ₱7,269.87 |
| 6,000 | ₱2.24226 | ₱13,453.56 |
| 9,000 | ₱2.15161 | ₱19,364.49 |
| 15,000 | ₱2.05122 | ₱30,768.30 |
| 21,000 | ₱1.99257 | ₱41,843.97 |
| 30,000 | ₱1.93615 | ₱58,084.50 |

