
MSASH31LSB5104MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LSB5104MTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB5104MTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB5104MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB5104MTNA01 |
Description | CAP CER 0.1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB5104MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.36200 | ₱103.62 |
| 50 | ₱7.51520 | ₱375.76 |
| 100 | ₱6.64580 | ₱664.58 |
| 500 | ₱5.18204 | ₱2,591.02 |
| 1,000 | ₱4.73125 | ₱4,731.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.36055 | ₱8,721.10 |
| 4,000 | ₱4.05565 | ₱16,222.60 |
| 6,000 | ₱3.90291 | ₱23,417.46 |
| 10,000 | ₱3.73379 | ₱37,337.90 |
| 14,000 | ₱3.63493 | ₱50,889.02 |
| 20,000 | ₱3.53986 | ₱70,797.20 |

