
MSASH31LSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LSB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB5105KTNA01 |
Description | CAP CER 1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.55300 | ₱115.53 |
| 50 | ₱8.44420 | ₱422.21 |
| 100 | ₱7.48540 | ₱748.54 |
| 500 | ₱5.87520 | ₱2,937.60 |
| 1,000 | ₱5.37856 | ₱5,378.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.96975 | ₱9,939.50 |
| 4,000 | ₱4.63344 | ₱18,533.76 |
| 6,000 | ₱4.46506 | ₱26,790.36 |
| 10,000 | ₱4.27861 | ₱42,786.10 |
| 14,000 | ₱4.16956 | ₱58,373.84 |
| 20,000 | ₱4.06473 | ₱81,294.60 |

