
MSASH45MSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH45MSB7225MTNA01TR-ND - Tape & Reel (TR) 587-MSASH45MSB7225MTNA01CT-ND - Cut Tape (CT) 587-MSASH45MSB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH45MSB7225MTNA01 |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH45MSB7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 10 | ₱44.72200 | ₱447.22 |
| 50 | ₱35.03920 | ₱1,751.96 |
| 100 | ₱32.04390 | ₱3,204.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱26.99878 | ₱13,499.39 |
| 1,000 | ₱25.43678 | ₱25,436.78 |
| 1,500 | ₱24.65489 | ₱36,982.33 |
| 2,500 | ₱23.78832 | ₱59,470.80 |
| 3,500 | ₱23.28184 | ₱81,486.44 |
| 5,000 | ₱22.79431 | ₱113,971.55 |

