
MSASJ063BC6105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ063BC6105MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063BC6105MFNA01CT-ND - Cut Tape (CT) 587-MSASJ063BC6105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063BC6105MFNA01 |
Description | CAP CER 1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.53800 | ₱55.38 |
| 50 | ₱3.89460 | ₱194.73 |
| 100 | ₱3.39440 | ₱339.44 |
| 500 | ₱2.55470 | ₱1,277.35 |
| 1,000 | ₱2.29684 | ₱2,296.84 |
| 2,500 | ₱2.02542 | ₱5,063.55 |
| 5,000 | ₱1.86189 | ₱9,309.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.66021 | ₱24,903.15 |
| 30,000 | ₱1.56160 | ₱46,848.00 |
| 45,000 | ₱1.51220 | ₱68,049.00 |
| 75,000 | ₱1.45747 | ₱109,310.25 |
| 105,000 | ₱1.42546 | ₱149,673.30 |
| 150,000 | ₱1.39468 | ₱209,202.00 |

