0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ063SB5474MFNA01

DigiKey Part Number
587-MSASJ063SB5474MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ063SB5474MFNA01CT-ND - Cut Tape (CT)
587-MSASJ063SB5474MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ063SB5474MFNA01
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,835
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱11.55300₱115.53
50₱8.40840₱420.42
100₱7.46160₱746.16
500₱5.85258₱2,926.29
1,000₱5.35652₱5,356.52
2,500₱4.83379₱12,084.47
5,000₱4.51889₱22,594.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱4.13019₱61,952.85
30,000₱3.93991₱118,197.30
45,000₱3.84459₱173,006.55
75,000₱3.73894₱280,420.50
105,000₱3.67717₱386,102.85
150,000₱3.61774₱542,661.00
Manufacturers Standard Package