
MSASJ168BB5476MRCA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ168BB5476MRCA01TR-ND - Tape & Reel (TR) 587-MSASJ168BB5476MRCA01CT-ND - Cut Tape (CT) 587-MSASJ168BB5476MRCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ168BB5476MRCA01 |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ168BB5476MRCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.66800 | ₱306.68 |
| 50 | ₱23.53420 | ₱1,176.71 |
| 100 | ₱21.34270 | ₱2,134.27 |
| 500 | ₱17.64824 | ₱8,824.12 |
| 1,000 | ₱16.50547 | ₱16,505.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱14.79133 | ₱59,165.32 |
| 8,000 | ₱14.15429 | ₱113,234.32 |
| 12,000 | ₱13.83510 | ₱166,021.20 |
| 20,000 | ₱13.48129 | ₱269,625.80 |
| 28,000 | ₱13.27440 | ₱371,683.20 |
| 40,000 | ₱13.07538 | ₱523,015.20 |

