Parametric Equivalent
Parametric Equivalent

MSASJ168BB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ168BB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSASJ168BB7475KTNA01CT-ND - Cut Tape (CT) 587-MSASJ168BB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ168BB7475KTNA01 |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ168BB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.39900 | ₱133.99 |
| 50 | ₱9.87340 | ₱493.67 |
| 100 | ₱8.78360 | ₱878.36 |
| 500 | ₱6.95068 | ₱3,475.34 |
| 1,000 | ₱6.38436 | ₱6,384.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.53592 | ₱22,143.68 |
| 8,000 | ₱5.22082 | ₱41,766.56 |
| 12,000 | ₱5.06309 | ₱60,757.08 |
| 20,000 | ₱4.88825 | ₱97,765.00 |
| 28,000 | ₱4.78603 | ₱134,008.84 |
| 40,000 | ₱4.68770 | ₱187,508.00 |



