10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ168BC6106MTNA01

DigiKey Part Number
587-MSASJ168BC6106MTNA01TR-ND - Tape & Reel (TR)
587-MSASJ168BC6106MTNA01CT-ND - Cut Tape (CT)
587-MSASJ168BC6106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ168BC6106MTNA01
Description
CAP CER 10UF 6.3V X6S 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ168BC6106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,475
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.25300₱62.53
50₱4.43060₱221.53
100₱3.87080₱387.08
500₱2.93462₱1,467.31
1,000₱2.64640₱2,646.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.21511₱8,860.44
8,000₱2.05515₱16,441.20
12,000₱1.97508₱23,700.96
20,000₱1.88634₱37,726.80
28,000₱1.83450₱51,366.00
40,000₱1.78462₱71,384.80
Manufacturers Standard Package