
MSASJ168BC6226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ168BC6226MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ168BC6226MTNA01CT-ND - Cut Tape (CT) 587-MSASJ168BC6226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ168BC6226MTNA01 |
Description | CAP CER 22UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ168BC6226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱18.93700 | ₱189.37 |
| 50 | ₱14.19680 | ₱709.84 |
| 100 | ₱12.73180 | ₱1,273.18 |
| 500 | ₱10.26284 | ₱5,131.42 |
| 1,000 | ₱9.50120 | ₱9,501.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.35918 | ₱33,436.72 |
| 8,000 | ₱7.93489 | ₱63,479.12 |
| 12,000 | ₱7.72235 | ₱92,668.20 |
| 20,000 | ₱7.48678 | ₱149,735.60 |
| 28,000 | ₱7.34904 | ₱205,773.12 |
| 40,000 | ₱7.21651 | ₱288,660.40 |

