4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ168SC6475MTNA01

DigiKey Part Number
587-MSASJ168SC6475MTNA01TR-ND - Tape & Reel (TR)
587-MSASJ168SC6475MTNA01CT-ND - Cut Tape (CT)
587-MSASJ168SC6475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ168SC6475MTNA01
Description
CAP CER 4.7UF 6.3V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ168SC6475MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,300
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.87100₱38.71
50₱2.70360₱135.18
100₱2.33440₱233.44
500₱1.72576₱862.88
1,000₱1.53758₱1,537.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.25725₱5,029.00
8,000₱1.15334₱9,226.72
12,000₱1.10133₱13,215.96
20,000₱1.04373₱20,874.60
28,000₱1.01007₱28,281.96
40,000₱0.97771₱39,108.40
Manufacturers Standard Package