
MSASJ16KJB5106MTNC12 | |
|---|---|
DigiKey Part Number | 587-MSASJ16KJB5106MTNC12TR-ND - Tape & Reel (TR) 587-MSASJ16KJB5106MTNC12CT-ND - Cut Tape (CT) 587-MSASJ16KJB5106MTNC12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ16KJB5106MTNC12 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ16KJB5106MTNC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.13800 | ₱161.38 |
| 50 | ₱11.96960 | ₱598.48 |
| 100 | ₱10.70110 | ₱1,070.11 |
| 500 | ₱8.55138 | ₱4,275.69 |
| 1,000 | ₱7.88740 | ₱7,887.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.89336 | ₱27,573.44 |
| 8,000 | ₱6.52408 | ₱52,192.64 |
| 12,000 | ₱6.33910 | ₱76,069.20 |
| 20,000 | ₱6.13407 | ₱122,681.40 |
| 28,000 | ₱6.01423 | ₱168,398.44 |
| 40,000 | ₱5.89893 | ₱235,957.20 |

