
MSASJ21GAB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ21GAB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ21GAB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASJ21GAB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ21GAB5226MTNA01 |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ21GAB5226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.37200 | ₱63.72 |
| 50 | ₱4.50200 | ₱225.10 |
| 100 | ₱3.93630 | ₱393.63 |
| 500 | ₱2.98822 | ₱1,494.11 |
| 1,000 | ₱2.69583 | ₱2,695.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.33535 | ₱7,006.05 |
| 6,000 | ₱2.15938 | ₱12,956.28 |
| 9,000 | ₱2.07122 | ₱18,640.98 |
| 15,000 | ₱1.97365 | ₱29,604.75 |
| 21,000 | ₱1.91660 | ₱40,248.60 |
| 30,000 | ₱1.86173 | ₱55,851.90 |

