
MSASJ21GBB5476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ21GBB5476MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ21GBB5476MTNA01CT-ND - Cut Tape (CT) 587-MSASJ21GBB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ21GBB5476MTNA01 |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ21GBB5476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.07600 | ₱110.76 |
| 50 | ₱8.05120 | ₱402.56 |
| 100 | ₱7.13410 | ₱713.41 |
| 500 | ₱5.58340 | ₱2,791.70 |
| 1,000 | ₱5.10522 | ₱5,105.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.51588 | ₱13,547.64 |
| 6,000 | ₱4.22755 | ₱25,365.30 |
| 9,000 | ₱4.08315 | ₱36,748.35 |
| 15,000 | ₱3.92319 | ₱58,847.85 |
| 21,000 | ₱3.82972 | ₱80,424.12 |
| 30,000 | ₱3.73976 | ₱112,192.80 |

