
MSASJ32MAB5337MPCDT1 | |
|---|---|
DigiKey Part Number | 587-MSASJ32MAB5337MPCDT1TR-ND - Tape & Reel (TR) 587-MSASJ32MAB5337MPCDT1CT-ND - Cut Tape (CT) 587-MSASJ32MAB5337MPCDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ32MAB5337MPCDT1 |
Description | CAP CER 330UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ32MAB5337MPCDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱612.17000 | ₱612.17 |
| 10 | ₱465.74100 | ₱4,657.41 |
| 50 | ₱407.35780 | ₱20,367.89 |
| 100 | ₱389.29620 | ₱38,929.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱381.17895 | ₱381,178.95 |

