0.1 µF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL042SB5104MWNA01

DigiKey Part Number
587-MSASL042SB5104MWNA01TR-ND - Tape & Reel (TR)
587-MSASL042SB5104MWNA01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MSASL042SB5104MWNA01
Description
CAP CER 0.1UF 20% 10V X5R 01005
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.42900₱14.29
50₱0.92900₱46.45
100₱0.78610₱78.61
500₱0.55144₱275.72
1,000₱0.47938₱479.38
2,500₱0.40375₱1,009.38
5,000₱0.35837₱1,791.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱0.26552₱10,620.80
80,000₱0.24488₱19,590.40
120,000₱0.23456₱28,147.20
200,000₱0.22312₱44,624.00
280,000₱0.21644₱60,603.20
400,000₱0.21001₱84,004.00
Manufacturers Standard Package