2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL105SB5225MFNA01

DigiKey Part Number
587-MSASL105SB5225MFNA01TR-ND - Tape & Reel (TR)
587-MSASL105SB5225MFNA01CT-ND - Cut Tape (CT)
587-MSASL105SB5225MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL105SB5225MFNA01
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL105SB5225MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,124
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.50100₱25.01
50₱1.71500₱85.75
100₱1.47090₱147.09
500₱1.06238₱531.19
1,000₱0.93672₱936.72
2,500₱0.80464₱2,011.60
5,000₱0.72520₱3,626.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.66005₱6,600.50
20,000₱0.60649₱12,129.80
30,000₱0.57968₱17,390.40
50,000₱0.54999₱27,499.50
70,000₱0.53265₱37,285.50
100,000₱0.51596₱51,596.00
Manufacturers Standard Package