
MSASL105SB7474MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL105SB7474MFNA01TR-ND - Tape & Reel (TR) 587-MSASL105SB7474MFNA01CT-ND - Cut Tape (CT) 587-MSASL105SB7474MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL105SB7474MFNA01 |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL105SB7474MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.12100 | ₱51.21 |
| 50 | ₱3.59680 | ₱179.84 |
| 100 | ₱3.13230 | ₱313.23 |
| 500 | ₱2.34628 | ₱1,173.14 |
| 1,000 | ₱2.10569 | ₱2,105.69 |
| 2,500 | ₱1.85224 | ₱4,630.60 |
| 5,000 | ₱1.69956 | ₱8,497.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.57415 | ₱15,741.50 |
| 20,000 | ₱1.47094 | ₱29,418.80 |
| 30,000 | ₱1.41928 | ₱42,578.40 |
| 50,000 | ₱1.36203 | ₱68,101.50 |
| 70,000 | ₱1.32857 | ₱92,999.90 |
| 100,000 | ₱1.29638 | ₱129,638.00 |

