10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL168BB5106KTNB33

DigiKey Part Number
587-MSASL168BB5106KTNB33TR-ND - Tape & Reel (TR)
587-MSASL168BB5106KTNB33CT-ND - Cut Tape (CT)
587-MSASL168BB5106KTNB33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL168BB5106KTNB33
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL168BB5106KTNB33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,887
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.30000₱53.00
50₱3.73980₱186.99
100₱3.25140₱325.14
500₱2.44394₱1,221.97
1,000₱2.19561₱2,195.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.82298₱7,291.92
8,000₱1.68489₱13,479.12
12,000₱1.61579₱19,389.48
20,000₱1.53925₱30,785.00
28,000₱1.49449₱41,845.72
40,000₱1.45147₱58,058.80
Manufacturers Standard Package