
MSASL16KTB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL16KTB5225MTNA01TR-ND - Tape & Reel (TR) 587-MSASL16KTB5225MTNA01CT-ND - Cut Tape (CT) 587-MSASL16KTB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL16KTB5225MTNA01 |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL16KTB5225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.94300 | ₱49.43 |
| 50 | ₱3.45400 | ₱172.70 |
| 100 | ₱3.00730 | ₱300.73 |
| 500 | ₱2.24860 | ₱1,124.30 |
| 1,000 | ₱2.01577 | ₱2,015.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.66755 | ₱6,670.20 |
| 8,000 | ₱1.53847 | ₱12,307.76 |
| 12,000 | ₱1.47391 | ₱17,686.92 |
| 20,000 | ₱1.40234 | ₱28,046.80 |
| 28,000 | ₱1.36055 | ₱38,095.40 |
| 40,000 | ₱1.32034 | ₱52,813.60 |

