
MSASL219SB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL219SB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASL219SB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASL219SB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL219SB5105KTNA01 |
Description | CAP CER 1UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL219SB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.18100 | ₱51.81 |
| 50 | ₱3.63260 | ₱181.63 |
| 100 | ₱3.16810 | ₱316.81 |
| 500 | ₱2.37486 | ₱1,187.43 |
| 1,000 | ₱2.13129 | ₱2,131.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.76774 | ₱7,070.96 |
| 8,000 | ₱1.63279 | ₱13,062.32 |
| 12,000 | ₱1.56527 | ₱18,783.24 |
| 20,000 | ₱1.49051 | ₱29,810.20 |
| 28,000 | ₱1.44679 | ₱40,510.12 |
| 40,000 | ₱1.40475 | ₱56,190.00 |

