
MSASL32MAC6107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL32MAC6107MPNA01TR-ND - Tape & Reel (TR) 587-MSASL32MAC6107MPNA01CT-ND - Cut Tape (CT) 587-MSASL32MAC6107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32MAC6107MPNA01 |
Description | CAP CER 100UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32MAC6107MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 10 | ₱80.63100 | ₱806.31 |
| 50 | ₱65.07620 | ₱3,253.81 |
| 100 | ₱60.27650 | ₱6,027.65 |
| 500 | ₱52.16222 | ₱26,081.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱49.65100 | ₱49,651.00 |
| 2,000 | ₱47.58373 | ₱95,167.46 |
| 3,000 | ₱46.54785 | ₱139,643.55 |
| 5,000 | ₱45.39949 | ₱226,997.45 |
| 7,000 | ₱44.72826 | ₱313,097.82 |
| 10,000 | ₱44.08219 | ₱440,821.90 |

