
MSASP105EC6226MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASP105EC6226MFNA01TR-ND - Tape & Reel (TR) 587-MSASP105EC6226MFNA01CT-ND - Cut Tape (CT) 587-MSASP105EC6226MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASP105EC6226MFNA01 |
Description | CAP CER 22UF 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP105EC6226MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱10.36688 | ₱103,668.80 |
| 20,000 | ₱10.12386 | ₱202,477.20 |
| 30,000 | ₱10.09361 | ₱302,808.30 |
| 50,000 | ₱10.03357 | ₱501,678.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.70100 | ₱237.01 |
| 50 | ₱18.01980 | ₱900.99 |
| 100 | ₱16.26910 | ₱1,626.91 |
| 500 | ₱13.30704 | ₱6,653.52 |
| 1,000 | ₱12.39295 | ₱12,392.95 |
| 2,500 | ₱11.42741 | ₱28,568.53 |
| 5,000 | ₱10.84572 | ₱54,228.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.04600 | ₱230.46 |
| 50 | ₱18.01980 | ₱900.99 |
| 100 | ₱16.26910 | ₱1,626.91 |
| 500 | ₱13.30704 | ₱6,653.52 |
| 1,000 | ₱12.39295 | ₱12,392.95 |
| 2,500 | ₱11.42741 | ₱28,568.53 |
| 5,000 | ₱10.84572 | ₱54,228.60 |

