
MCJCG31LAB7225KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG31LAB7225KTPA01TR-ND - Tape & Reel (TR) 587-MCJCG31LAB7225KTPA01CT-ND - Cut Tape (CT) 587-MCJCG31LAB7225KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG31LAB7225KTPA01 |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG31LAB7225KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.32900 | ₱173.29 |
| 50 | ₱12.91040 | ₱645.52 |
| 100 | ₱11.55870 | ₱1,155.87 |
| 500 | ₱9.27432 | ₱4,637.16 |
| 1,000 | ₱8.56865 | ₱8,568.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.98834 | ₱15,976.68 |
| 4,000 | ₱7.51104 | ₱30,044.16 |
| 6,000 | ₱7.27195 | ₱43,631.70 |
| 10,000 | ₱7.00701 | ₱70,070.10 |
| 14,000 | ₱6.85221 | ₱95,930.94 |
| 20,000 | ₱6.70319 | ₱134,063.80 |

