MSASQ32NSB7473KTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱38.28738
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱11.10161
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱38.28738
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱38.28738
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱11.10161
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱11.10161
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.61095
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱38.28738
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱11.10161
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱102.43000

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱66.09187
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱23.79201
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱50.46118
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱40.33322
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASQ32NSB7473KTNA01

DigiKey Part Number
587-MSASQ32NSB7473KTNA01TR-ND - Tape & Reel (TR)
587-MSASQ32NSB7473KTNA01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MSASQ32NSB7473KTNA01
Description
CAP CER 0.047UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASQ32NSB7473KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱15.36400₱153.64
50₱11.38600₱569.30
100₱10.16520₱1,016.52
500₱8.10118₱4,050.59
1,000₱7.46519₱7,465.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.94175₱13,883.50
4,000₱6.51090₱26,043.60
6,000₱6.29533₱37,771.98
10,000₱6.05641₱60,564.10
14,000₱5.91672₱82,834.08
20,000₱5.78234₱115,646.80
Manufacturers Standard Package