Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASQ32NSB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ32NSB7473KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ32NSB7473KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSASQ32NSB7473KTNA01 |
Description | CAP CER 0.047UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ32NSB7473KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.36400 | ₱153.64 |
| 50 | ₱11.38600 | ₱569.30 |
| 100 | ₱10.16520 | ₱1,016.52 |
| 500 | ₱8.10118 | ₱4,050.59 |
| 1,000 | ₱7.46519 | ₱7,465.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.94175 | ₱13,883.50 |
| 4,000 | ₱6.51090 | ₱26,043.60 |
| 6,000 | ₱6.29533 | ₱37,771.98 |
| 10,000 | ₱6.05641 | ₱60,564.10 |
| 14,000 | ₱5.91672 | ₱82,834.08 |
| 20,000 | ₱5.78234 | ₱115,646.80 |












