0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASQ45MSB7474MTNA01

DigiKey Part Number
587-MSASQ45MSB7474MTNA01TR-ND - Tape & Reel (TR)
587-MSASQ45MSB7474MTNA01CT-ND - Cut Tape (CT)
587-MSASQ45MSB7474MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASQ45MSB7474MTNA01
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASQ45MSB7474MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.29000₱67.29
10₱43.23300₱432.33
50₱33.80060₱1,690.03
100₱30.90050₱3,090.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱25.98882₱12,994.41
1,000₱24.47029₱24,470.29
1,500₱23.70963₱35,564.44
2,500₱22.86696₱57,167.40
3,500₱22.37413₱78,309.46
5,000₱21.90023₱109,501.15
Manufacturers Standard Package