
MSASS45MSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASS45MSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MSASS45MSB7104KTNA01CT-ND - Cut Tape (CT) 587-MSASS45MSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASS45MSB7104KTNA01 |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASS45MSB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱43.23300 | ₱432.33 |
| 50 | ₱33.80060 | ₱1,690.03 |
| 100 | ₱30.90050 | ₱3,090.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱25.98882 | ₱12,994.41 |
| 1,000 | ₱24.47029 | ₱24,470.29 |
| 1,500 | ₱23.70963 | ₱35,564.44 |
| 2,500 | ₱22.86696 | ₱57,167.40 |
| 3,500 | ₱22.37413 | ₱78,309.46 |
| 5,000 | ₱21.90023 | ₱109,501.15 |

