
MSAST063SB7103MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SB7103MFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SB7103MFNA01CT-ND - Cut Tape (CT) 587-MSAST063SB7103MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SB7103MFNA01 |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SB7103MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 50 | ₱0.86940 | ₱43.47 |
| 100 | ₱0.73250 | ₱73.25 |
| 500 | ₱0.51094 | ₱255.47 |
| 1,000 | ₱0.44305 | ₱443.05 |
| 2,500 | ₱0.37207 | ₱930.18 |
| 5,000 | ₱0.32979 | ₱1,648.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.27758 | ₱4,163.70 |
| 30,000 | ₱0.25215 | ₱7,564.50 |
| 45,000 | ₱0.23942 | ₱10,773.90 |
| 75,000 | ₱0.22533 | ₱16,899.75 |
| 105,000 | ₱0.21710 | ₱22,795.50 |
| 150,000 | ₱0.20918 | ₱31,377.00 |

